Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 150 mm, Black

Subtotal (1 tube of 200 units)*

£219.94

(exc. VAT)

£263.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£219.94£1.10

*price indicative

RS Stock No.:
795-771
Mfr. Part No.:
79758-1005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Pre-Crimped Lead

Cable Length

150mm

Connector Type A

Crimp Terminal

Jacket Colour

Black

Connector Type B

Crimp Terminal

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex pre-crimped lead is designed for versatile connectivity, serving as a reliable link between Pico-Lock Female Connectors while ensuring optimal performance.

Gold plating ensures superior conductivity and corrosion resistance

The 150.00mm length provides flexibility in cable management

Designed for use with 30 AWG wire size for efficient signal transmission

Single-row construction supports one loaded circuit for enhanced reliability

Black resin colouring offers a sleek and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy