Molex Ultra Fit Cable Assembly Ultra Fit, 300 mm, Black
- RS Stock No.:
- 693-858
- Mfr. Part No.:
- 79758-2132
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£173.23
(exc. VAT)
£207.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.23 | £0.693 |
*price indicative
- RS Stock No.:
- 693-858
- Mfr. Part No.:
- 79758-2132
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Connector Type A | Ultra Fit | |
| Jacket Colour | Black | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 79758 | ||
Cable Length 300mm | ||
Connector Type A Ultra Fit | ||
Jacket Colour Black | ||
Connector Type B Ultra Fit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Ultra-Fit Pre-Crimped Lead offers a robust solution for connecting Ultra-Fit Female terminals, specifically designed for seamless integration in cable assemblies. This high-performance lead features a generous length of 300.00mm, allowing for flexibility in application usage. Designed with a high conductivity copper core and finished with gold plating for superior reliability, this cable provides an optimal electrical connection. The black insulating resin adds an aesthetic touch while ensuring durability and resistance to environmental factors. Ideal for a variety of electronic applications, this pre-crimped lead guarantees compliance with both EU RoHS and China RoHS directives, establishing its competence in safety and environmental standards.
Pre-crimped lead configuration for hassle-free assembly
Gold plating enhances conductivity and longevity
300.00mm length provides versatility for various setups
High conductivity copper material ensures superior performance
Black resin insulation adds durability and aesthetics
Single-ended design simplifies installation in compatible applications
Lightweight at just 4.922 grams, facilitating ease of use in installations
Related links
- Molex 4 Way Female Ultra Fit to 4 Way Female Ultra Fit Cable Assembly, 300 mm
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Mega-Fit Pre-Crimped Lead Mega-Fit Black
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0 Black


