Molex Micro-Fit Pre-Crimped Lead Pigtail, 300 mm, Black

Bulk discount available

Subtotal (1 unit)*

£1.18

(exc. VAT)

£1.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.18
10 - 24£1.09
25 +£0.96

*price indicative

RS Stock No.:
536-785
Mfr. Part No.:
367693062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

36769

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

300mm

Connector Type A

Micro-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

IEC-62474, IEC-62474 compliant, IPC 1752A Class C, IPC 1752A Class D, Low halogen, EU RoHS Compliant

Wire Size

16AWG

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead features a Micro-Fit+ male-to-pigtail configuration with 1.5 μm tin plating, ideal for signal and wire-to-board applications. This is a pre-crimped lead-only assembly, connecting a Micro-Fit+ terminal to a pigtail. The metal components are made from copper alloy, with tin plating on the mating area for enhanced conductivity and corrosion resistance, and tin plating on the termination area for reliable solderability.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Related links