JST Pre-Crimped Lead, 150mm, 0.03 → 0.08mm², Red
- RS Stock No.:
- 372-093
- Mfr. Part No.:
- SSHL-003GA1-P0.2-150SR
- Brand:
- JST
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 372-093
- Mfr. Part No.:
- SSHL-003GA1-P0.2-150SR
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SHLD, SHLV | |
| Wire Size | 0.03 → 0.08mm² | |
| Cable Length | 150mm | |
| Contact Plating | Gold | |
| Sheath Colour | Red | |
| Current Rating | 1 A | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SHLD, SHLV | ||
Wire Size 0.03 → 0.08mm² | ||
Cable Length 150mm | ||
Contact Plating Gold | ||
Sheath Colour Red | ||
Current Rating 1 A | ||
- COO (Country of Origin):
- JP
