Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Black

RS Stock No.:
311-299
Mfr. Part No.:
2261974124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

226197

Voltage

600V

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS

Wire Size

20AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead Mini-Fit Versa Color Male to Pigtail features 20 AWG wire with a 300.00mm length, providing an ideal solution for flexible and reliable electrical connections. The tin plating ensures excellent conductivity and corrosion resistance, contributing to long-lasting performance. The pre crimped design allows for quick and secure connections, while the black insulation provides a clean, professional look and ensures safe operation. This lead is perfect for applications that require durable, efficient, and flexible male to pigtail connections in compact, high performance systems.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy