Molex SL Pre-Crimped Lead Pigtail, 150 mm, Black

Bulk discount available

Subtotal (1 unit)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.48
10 - 24£1.36
25 +£1.23

*price indicative

RS Stock No.:
309-249
Mfr. Part No.:
2196811102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219681

Product Type

Pre-Crimped Lead

Cable Length

150mm

Connector Type A

SL

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

No

Wire Size

28AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead SL Female to Pigtail features 28 AWG wire with a 150.00mm length, offering a compact and flexible solution for delicate electrical connections. Plated with tin, it ensures excellent conductivity and corrosion resistance for reliable performance. The pre crimped design allows for quick, secure connections, while the black insulation provides a clean, professional appearance and enhances safety.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links