TE Connectivity CERTI-CRIMP Hand Ratcheting for Splices and Terminals 14-16 AWG, 1.2 → 2mm² Wire

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-7640
Mfr. Part No.:
409776-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Wire Size AWG

16 → 14AWG

Wire Size mm²

1.2 → 2mm²

For Use With

Splices and Terminals 14-16 AWG

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP

Overall Length

280 mm