TE Connectivity Mini CERTI-LOK Hand Ratcheting Crimp Tool for Multimate Type III+ Contacts, 0.03 → 0.56mm² Wire
- RS Stock No.:
- 876-1996
- Mfr. Part No.:
- 169475-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£442.49
(exc. VAT)
£530.99
(inc. VAT)
- RS Stock No.:
- 876-1996
- Mfr. Part No.:
- 169475-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Mini CERTI-LOK | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| For Use With | Multimate Type III+ Contacts | |
| Wire Size mm² | 0.03 → 0.56mm² | |
| Ratcheting | Yes | |
| Overall Length | 202 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Mini CERTI-LOK | ||
Product Type Crimp Tool | ||
Operation Hand | ||
For Use With Multimate Type III+ Contacts | ||
Wire Size mm² 0.03 → 0.56mm² | ||
Ratcheting Yes | ||
Overall Length 202 mm | ||
RoHS Status: Not Applicable

