TE Connectivity PRO-CRIMPER III Hand Ratcheting for Rectangular Contacts 18-22 AWG, 0.3 → 0.8mm² Wire
- RS Stock No.:
- 864-3658
- Mfr. Part No.:
- 90652-1
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3658
- Mfr. Part No.:
- 90652-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 22 → 18AWG | |
| Wire Size mm² | 0.3 → 0.8mm² | |
| For Use With | Rectangular Contacts 18-22 AWG | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | PRO-CRIMPER III | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 22 → 18AWG | ||
Wire Size mm² 0.3 → 0.8mm² | ||
For Use With Rectangular Contacts 18-22 AWG | ||
Operation Hand | ||
Ratcheting Yes | ||
Series PRO-CRIMPER III | ||
Non Compliant
- COO (Country of Origin):
- US
