Phoenix Contact CRIMPFOX-1,6-ER-1,50-AT Hand Crimp Tool, 0.5 → 1.5mm² Wire
- RS Stock No.:
- 858-3932
- Mfr. Part No.:
- 1884843
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-3932
- Mfr. Part No.:
- 1884843
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CRIMPFOX | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| Wire Size mm² | 0.5 → 1.5mm² | |
| Model Number | CRIMPFOX-1,6-ER-1,50-AT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CRIMPFOX | ||
Product Type Crimp Tool | ||
Operation Hand | ||
Wire Size mm² 0.5 → 1.5mm² | ||
Model Number CRIMPFOX-1,6-ER-1,50-AT | ||
- COO (Country of Origin):
- SE
Crimping pliers for rolled contacts CK 1.6-ER... and ...-BR..., 0.5 - 1.5 mm²
