Phoenix Contact CRIMPFOX 16S Hand
- RS Stock No.:
- 858-3913
- Mfr. Part No.:
- 1207983
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 858-3913
- Mfr. Part No.:
- 1207983
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CRIMPFOX | |
| Operation | Hand | |
| Overall Length | 195 mm | |
| Model Number | CRIMPFOX 16S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CRIMPFOX | ||
Operation Hand | ||
Overall Length 195 mm | ||
Model Number CRIMPFOX 16S | ||
Crimping pliers for ferrules up to 16 mm²
