Wieland GST18i4 Series, 4-Pole
- RS Stock No.:
- 810-1552
- Mfr. Part No.:
- 92.040.1053.0
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 810-1552
- Mfr. Part No.:
- 92.040.1053.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 4 | |
| Series | GST18i4 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 4 | ||
Series GST18i4 | ||
- COO (Country of Origin):
- DE
Wieland Crimp Tool
The Wieland electric GST18i4 series 4-pole T connector distributor with 1 input and 2 outputs. It has an electrical rating of 250V to 400V with 20A current. This connector is fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model. It is used in lighting, switches and sunblind applications.
Features and Benefits
• Female cable mount type
• Offers black and white colour coding for ease of assembly and prevent misconnections
• Versatile
• Offers black and white colour coding for ease of assembly and prevent misconnections
• Versatile
Certifications
• IP20 rated
• IEC 61535
• IEC 61535
