Hirose HIF3B Crimp Tool Crimp Tool for HIF3B Connector Contacts
- RS Stock No.:
- 646-4804
- Mfr. Part No.:
- HIF3-TB2226HC
- Brand:
- Hirose
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 646-4804
- Mfr. Part No.:
- HIF3-TB2226HC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | HIF3B Connector Contacts | |
| Series | HIF3B | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS, MIL, UL | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With HIF3B Connector Contacts | ||
Series HIF3B | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS, MIL, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3B Series Hand Crimping Tools
A range of hand crimping tools for crimping HIF3 receptacle crimp contacts onto wire.
Hand crimp tool stock number 896-0975 is for use with size 22-20 AWG crimp contacts (part number HIF3-TA2428HC)
Hand crimp tool stock number 896-0972 is for use with size 26-22 AWG crimp contacts (part numbers HIF3-2226SC & HIF3-2226SCA)
Hand crimp tool stock number 646-4804 is for use with size 26-22 AWG crimp contacts (part number HIF3-2226SCC)
Hand crimp tool stock number 896-0979 is for use with size 28-24 AWG crimp contacts (part numbers HIF3-2428SC & HIF3-2428SCA)
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3B Crimp Tool Crimp Tool for HIF3 Connector Contacts
- Hirose HT302 Crimp Tool Crimp Tool for DF19 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF3 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF60 Connector Contacts
- Hirose DF3 Crimp Tool Crimp Tool for DF3 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF63 Connector Contacts
- Hirose HR10 Crimp Tool Crimp Tool for HR10 Connector Contacts
