CERTI-LOK commercial grade hand operated crimp tools with a straight action jaw closure and a durable, lightweight and compact design. These CERTI-LOK crimp tool feature a ratchet control which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The ratchet can be adjusted allowing the crimp height to be set for optimum performance. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. The handles have an ergonomic non-slip design reducing operator fatigue and making the tool easy and comfortable to use.
Features and Benefits
Straight action jaw closure Ratchet control ensures that a full crimp cycle is achieved Insulation crimp height adjustment Easy to use ratchet release Ergonomic handles for user comfort
Applications
Typical applications for these CERTI-LOK commercial hand crimp tools include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Attribute
Value
Series
CERTI-LOK
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.