TE Connectivity SDE Hand for Crimp Connectors

Subtotal (1 unit)*

£564.89

(exc. VAT)

£677.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 April 2026
  • Plus 5 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£564.89

*price indicative

RS Stock No.:
268-7095
Mfr. Part No.:
2063041-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Wire Size AWG

24 → 20AWG

For Use With

Crimp Connectors

Operation

Hand

Ratcheting

No

Series

SDE

COO (Country of Origin):
US
The TE Connectivity commercial hand tool assembly for the MQS terminals is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.

Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted

Related links