TE Connectivity 2844090 Hydraulic Crimp Tool for SOLISTRAND Terminals, Solistrand Splices
- RS Stock No.:
- 268-3662
- Mfr. Part No.:
- 2844090-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-3662
- Mfr. Part No.:
- 2844090-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | SOLISTRAND Terminals, Solistrand Splices | |
| Operation | Battery Powered Hydraulic | |
| Series | 2844090 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With SOLISTRAND Terminals, Solistrand Splices | ||
Operation Battery Powered Hydraulic | ||
Series 2844090 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The TE Connectivity 6 ton inline battery powered crimp tool kit consists of the indexing crimp head battery powered crimp tool (with the Indexing Head Assembly installed), as well as two rechargeable battery cartridges to power the tool. The portable crimp tool has long-term consistency depending on elements to confirm that proper crimp force is applied to the terminal, resulting in the specified tensile strength, mechanical stability, and electrical conductivity.
Tool grade is premium crimp tooling
Die sets type is removable and interchangeable
Power technology battery type comes with 220V
Tooling type is base power unit (No crimp tooling)
Die sets type is removable and interchangeable
Power technology battery type comes with 220V
Tooling type is base power unit (No crimp tooling)
