Knipex Hand Crimp Tool for D Sub HD 20 Contacts, D Sub HDE Contacts
- RS Stock No.:
- 267-7608
- Mfr. Part No.:
- 97 54 24
- Brand:
- Knipex
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£320.04
(exc. VAT)
£384.05
(inc. VAT)
- RS Stock No.:
- 267-7608
- Mfr. Part No.:
- 97 54 24
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | D Sub HD 20 Contacts, D Sub HDE Contacts | |
| Operation | Hand | |
| Ratcheting | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With D Sub HD 20 Contacts, D Sub HDE Contacts | ||
Operation Hand | ||
Ratcheting No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Crimping Pliers for micro plugs, Parallel crimping performance to satisfy the particularly high standards of small connectors.Consistently high crimping quality thanks to precision dies and ratchet mechanism (unlockable).
Chrome vanadium electric steel material
Contain SVHC
Contain SVHC

