JST YC Hand Ratcheting Crimp Tool for SVU-21T-P0.6 Crimp Contacts
- RS Stock No.:
- 185-6685
- Mfr. Part No.:
- YC-990R
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-6685
- Mfr. Part No.:
- YC-990R
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Wire Size AWG | 20, 18AWG | |
| Product Type | Crimp Tool | |
| For Use With | SVU-21T-P0.6 Crimp Contacts | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | YC | |
| Select all | ||
|---|---|---|
Brand JST | ||
Wire Size AWG 20, 18AWG | ||
Product Type Crimp Tool | ||
For Use With SVU-21T-P0.6 Crimp Contacts | ||
Operation Hand | ||
Ratcheting Yes | ||
Series YC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
YC-990R Hand Crimping Tool The YC-990R is a ratchet sytle handtool, designed specifically to crimp our loose piece SVU-21T-P0.6 contact.
Ratchet mechanism for crimp conformation
Precision ground dies
Safe operation
2 crimping sections
Precision ground dies
Safe operation
2 crimping sections
