- RS Stock No.:
- 175-4700
- Mfr. Part No.:
- B11B-XASK-1-A (LF)(SN)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 175-4700
- Mfr. Part No.:
- B11B-XASK-1-A (LF)(SN)
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST Crimp Tool
The JST XA series through-hole type male connector with a boss has 11-pin in one row with a 2.5mm pitch. It has a voltage rating of 250VAC/DC and a current rating of 3A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 1000VAC/min.
Features and Benefits
Contact length-post is 3.00mm
Contacts are made from copper alloy and plated with tin over copper
Low insertion force
Operation temperature ranges between -25°C and 85°C
Polyamide (PA66) and nylon 6/6 material used for housing
Straight body orientation
Uses solder termination method
Wire size ranges between 20AWG to 28AWG
Wire-to-board connector type
Contacts are made from copper alloy and plated with tin over copper
Low insertion force
Operation temperature ranges between -25°C and 85°C
Polyamide (PA66) and nylon 6/6 material used for housing
Straight body orientation
Uses solder termination method
Wire size ranges between 20AWG to 28AWG
Wire-to-board connector type
Applications
Automatic board mounting machines
Secure locking devices
Secure locking devices
Certifications
E60389
LR 20812 certified
R9851220
UL94 V-0 approved
LR 20812 certified
R9851220
UL94 V-0 approved
Specifications
Attribute | Value |
---|---|
Shrouded/Unshrouded | Shrouded |