Norcomp 170 Hand Ratcheting Crimp Tool

Stock information currently inaccessible
RS Stock No.:
174-8444
Mfr. Part No.:
170-702-170-000
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Crimp Tool

Operation

Hand

Ratcheting

Yes

Series

170

Overall Length

3.81 mm

COO (Country of Origin):
US
Low cost and high performance stamped contacts feature insulation support for increased holding power.
Contact range: 24-28 awg (stamped) and 20-26 awg (machined).
Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.
Hand tools for both stamped & machined contacts feature Ratchet-Action.
Insertion and extraction tool available .
Male pins - Brass
Female pins - Phosphor bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy