HARTING Locator, Han E Series 1 Way, For Use With Heavy Duty Power Connectors
- RS Stock No.:
- 174-1741
- Mfr. Part No.:
- 09990000310
- Brand:
- HARTING
Subtotal (1 unit)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.84 |
*price indicative
- RS Stock No.:
- 174-1741
- Mfr. Part No.:
- 09990000310
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Gender | Male | |
| Accessory Type | Locator | |
| Size | 10B | |
| Cable Entry Angle | Bottom | |
| Voltage | 250 V | |
| Colour | White | |
| Number of Contacts | 1 | |
| Series | Han E | |
| For Use With | Heavy Duty Power Connectors | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Accessory | ||
Gender Male | ||
Accessory Type Locator | ||
Size 10B | ||
Cable Entry Angle Bottom | ||
Voltage 250 V | ||
Colour White | ||
Number of Contacts 1 | ||
Series Han E | ||
For Use With Heavy Duty Power Connectors | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- DE
The Harting Han E series Locator is used with heavy duty power connectors.
Conductor cross-section: 0.14 to 4 mm²
Related links
- HARTING Locator For Use With Heavy Duty Power Connectors
- HARTING Locator For Use With Crimp Tool
- HARTING Locator For Use With Contact Han C
- HARTING Removal Tool For Use With Han Es Insert
- HARTING Heavy Duty Power Connector Insert Han E Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector 16 Way Han E Female/Male, 600 V
- HARTING Power Connector 16 A
- HARTING Heavy Duty Power Connector 10 Way Han E Female/Male, 600 V
