Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0683
- Mfr. Part No.:
- 09990000075
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Tool | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Tool | ||
- COO (Country of Origin):
- SE
Harting Crimp Tool
The Harting ratchet-type manually operated BC/FC/Harbus-64 connector type crimping tool structures a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. This tool is used to join or connect two pieces of material by compression. It compresses the two materials together by squeezing one or both to form a bond or seal.
Features and Benefits
• Flexibility
• High contact pressure
• Soft grips
• Wire size is 20AWG to 28AWG
• High contact pressure
• Soft grips
• Wire size is 20AWG to 28AWG
Applications
• Production equipment
• Industrial process control
• Maintenance and repairs
• Industrial process control
• Maintenance and repairs
