Virax 2535 253581 Crimping Tool Tool for Stainless Steel
- RS Stock No.:
- 949-360
- Mfr. Part No.:
- 253581
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£1,992.65
(exc. VAT)
£2,391.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,992.65 |
*price indicative
- RS Stock No.:
- 949-360
- Mfr. Part No.:
- 253581
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Sub Type | Tool | |
| Handle Type | Anti-Slip | |
| For Use With | Stainless Steel | |
| Series | 2535 | |
| Model Number | 253581 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Sub Type Tool | ||
Handle Type Anti-Slip | ||
For Use With Stainless Steel | ||
Series 2535 | ||
Model Number 253581 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax electro-mechanical press fitting machine delivers precision crimping for various fitting systems, ensuring efficient and reliable performance every time. It combines Advanced technology for seamless integration with existing tools and processes.
Automatic piston return enhances operational efficiency
User-friendly design with a single button for quick operation
Compact and lightweight at 2.1 kg, making it easy to handle
360° rotating head and anti-slip grip for improved ergonomics
Circular LED ring provides visibility and indicates battery status
