Weidmüller CRIMPFIX ECO Crimp Tool Crimping for Linked Wire-End Ferrules
- RS Stock No.:
- 858-850
- Mfr. Part No.:
- 2833890000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£6,326.75
(exc. VAT)
£7,592.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,326.75 |
*price indicative
- RS Stock No.:
- 858-850
- Mfr. Part No.:
- 2833890000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Tool | |
| Sub Type | Crimping | |
| For Use With | Linked Wire-End Ferrules | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Series | CRIMPFIX ECO | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Tool | ||
Sub Type Crimping | ||
For Use With Linked Wire-End Ferrules | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Series CRIMPFIX ECO | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Weidmuller automatic stripping and crimping machine efficiently combines two essential processes into one seamless operation, optimising workflow for precision electrical connections.
Designed for automatic stripping and crimping
Offers time-saving and efficient processing
Easily adjustable to various cross-section ranges
Enables stripping and crimping in a single work step
Related links
- Wiha Crimp Tool Automatic for Wire End Sleeve Hexagonal Crimping for Wire Ferrules
- RS PRO Crimp Tool Crimping Bootlace Ferrule for Wire End Sleeves
- Weidmüller CRIMPFIX R VARIO Crimp Tool Crimping
- CK Crimp Tool Crimping Plier for Boot Lace Ferrules
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- Facom Crimp Tool Wire End Crimping Plier for Open Barrel Terminals
- Facom 985 Crimp Tool End Nipper for Wire Ferrules
- Phoenix Contact CRIMPFOX 10 CRIMPFIX 10 Crimp Tool Crimp Tool for Wire Ferrules
