Tempo Pro-Grip Crimp Tool Crimper for Closed-Barrel D-Sub Contacts
- RS Stock No.:
- 834-961
- Mfr. Part No.:
- PA1460
- Brand:
- Tempo
Get a bulk buy discount
Add 10 more to save £30.80
View bulk pricing optionsSubtotal (1 unit)*
£38.47
(exc. VAT)
£46.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £38.47 | - |
| 10 + | £35.39 | £30.80 |
*price indicative
- RS Stock No.:
- 834-961
- Mfr. Part No.:
- PA1460
- Brand:
- Tempo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Crimp Tool | |
| Sub Type | Crimper | |
| For Use With | Closed-Barrel D-Sub Contacts | |
| Handle Type | Cushion Grip | |
| Minimum Wire Size mm² | 0.140mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.500mm² | |
| Series | Pro-Grip | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Crimp Tool | ||
Sub Type Crimper | ||
For Use With Closed-Barrel D-Sub Contacts | ||
Handle Type Cushion Grip | ||
Minimum Wire Size mm² 0.140mm² | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.500mm² | ||
Series Pro-Grip | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Tempo Crimping tool efficiently handles crimping tasks, specifically designed for Deutsch solid contacts, ensuring a robust connection in electrical applications.
Crimps Deutsch solid contacts from 12-20 gauge for versatility
Adjustable locator ensures precise alignment during crimping
Mechanism springs open after crimping for ease of use
Includes instructions for optimal performance with different gauge sizes
Related links
- Tempo Pro-Grip Crimp Tool Crimper for Closed-Barrel D-Sub Contacts
- FCT from Molex FCT Crimp Tool for D-Sub Contacts
- Amphenol Communications Solutions Crimp Tool Crimp Tool for 8656 series D-Sub Contacts
- Phoenix Contact CRIMPFOX-DSUB 5 CRIMPFOX-DSUB 5 Crimp Tool B-Crimp for D-Sub Contacts
- Cinch Crimp Tool Crimp Tool for D-Sub Contacts
- Cinch 24 Crimp Tool Crimp Tool for D-Sub Contacts
- Norcomp 170 Crimp Tool for D-Sub Contacts
- Norcomp 180 Crimp Tool Crimp Tool for D-Sub Contacts
