RS PRO Crimping Tool Crimp Tool for Barrel Terminal
- RS Stock No.:
- 726-202
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£37.22
(exc. VAT)
£44.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £37.22 | - |
| 10 + | £34.24 | 8% |
*price indicative
- RS Stock No.:
- 726-202
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Crimp Tool | |
| Product Type | Crimping Tool | |
| For Use With | Barrel Terminal | |
| Maximum Wire Size mm² | 5.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 260mm | |
| Adjustable Ratchet | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Crimp Tool | ||
Product Type Crimping Tool | ||
For Use With Barrel Terminal | ||
Maximum Wire Size mm² 5.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 260mm | ||
Adjustable Ratchet Yes | ||
- COO (Country of Origin):
- TW
RS PRO Adjustable Ratchet Crimping Tool, 22 to 10 AWG
The RS PRO Adjustable Ratchet Crimping Tool is designed for precision crimping of barrel terminals. This tool is essential for ensuring secure and reliable electrical connections, making it Ideal for both professional and DIY applications.
Features and Benefits
Adjustable Ratchet: Provides consistent pressure for secure crimps.
Cutting Capacity: Handles wire sizes from 22 to 10 AWG for versatility.
Ergonomic Design: Ensures comfortable use over extended periods.
Durable Construction: Built to withstand regular use in industrial environments.
Precision Crimping: Ensures high-quality electrical connections.
Cutting Capacity: Handles wire sizes from 22 to 10 AWG for versatility.
Ergonomic Design: Ensures comfortable use over extended periods.
Durable Construction: Built to withstand regular use in industrial environments.
Precision Crimping: Ensures high-quality electrical connections.
Applications
Electrical installations
Automotive wiring
Industrial maintenance
DIY electrical projects
Automotive wiring
Industrial maintenance
DIY electrical projects
Additional Information
Compatible with barrel terminals
Overall length of 260 mm for ease of handling
Suitable for wire sizes from 1.25 mm² to 5.5 mm²
Ideal for use in various electrical and industrial settings
Overall length of 260 mm for ease of handling
Suitable for wire sizes from 1.25 mm² to 5.5 mm²
Ideal for use in various electrical and industrial settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
