Molex 207129 63823-2300 Crimp Tool Hand Crimp Tool

Subtotal (1 unit)*

£543.90

(exc. VAT)

£652.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£543.90

*price indicative

RS Stock No.:
693-578
Mfr. Part No.:
63823-2300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Tool

Sub Type

Hand Crimp Tool

Series

207129

Model Number

63823-2300

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Molex Hand crimp tool is engineered for precision crimping in electrical applications, providing users with the reliability needed for quality connections. Designed for manual operation, this tool excels in achieving accurate and consistent crimping of Molex terminals, which is essential for maintaining optimal performance in various electronic systems. With its robust construction, it supports a global geographic area, ensuring versatility for professionals across different markets. This hand crimp tool is Ideal for those seeking a dependable solution in their crimping tasks, backed ’s commitment to quality and compliance in product performance.

Manual operation assures control and accuracy

Suits a wide range of applications across global markets

Informed by tooling specifications for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy