Distrelec Duo-Crimp No. 300 0.5–6.0mm² cables, side cutter up to 6mm² LCD Monochrome Display Manual for Flexible and
- RS Stock No.:
- 609-069
- Distrelec Article No.:
- 180-53-068
- Mfr. Part No.:
- DUO-CRIMP NO. 300
- Brand:
- Distrelec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 609-069
- Distrelec Article No.:
- 180-53-068
- Mfr. Part No.:
- DUO-CRIMP NO. 300
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | LCD Monochrome Display | |
| Sub Type | Manual | |
| For Use With | Flexible and Solid PVC Insulated Conductors | |
| Handle Type | Ergonomic | |
| Cutting Capacity | 0.5–6.0mm² cables, side cutter up to 6mm² | |
| Series | Duo-Crimp No. 300 | |
| Overall Length | 160mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | TÜV, NORD | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type LCD Monochrome Display | ||
Sub Type Manual | ||
For Use With Flexible and Solid PVC Insulated Conductors | ||
Handle Type Ergonomic | ||
Cutting Capacity 0.5–6.0mm² cables, side cutter up to 6mm² | ||
Series Duo-Crimp No. 300 | ||
Overall Length 160mm | ||
Adjustable Ratchet No | ||
Standards/Approvals TÜV, NORD | ||
- COO (Country of Origin):
- DE
