TE Connectivity, 626 Crimping Head

Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

TE Connectivity Straight Action Crimper / Die Adapter for 626 Tooling

Straight action crimper which is designed to be used with tool holder assembly (stock number 782-7442) and accepts various crimping dies, adapting them for use with 626 pneumatic tooling assemblies.

TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling

Specifications
Attribute Value
Type Crimping Head
Series 626
Available to back order for despatch 17/09/2020
Price Each
£ 2,290.76
(exc. VAT)
£ 2,748.91
(inc. VAT)
Units
Per unit
1 +
£2,290.76
Related Products
Crimp tooling is a significant contributor to the ...
Description:
Crimp tooling is a significant contributor to the overall crimp termination process. The condition of crimp tooling is constantly monitored in production by various means. These means are often indirect measures. Crimp Quality Monitors and crimp cross sections are methodologies that infer the condition of the crimp tooling. Visual inspection ...
Quality, cost, and throughput are associated with specific ...
Description:
Quality, cost, and throughput are associated with specific measurements and linked to process variables. Crimp height, pull test values, leads per hour, and crimp symmetry are some of the measures used to monitor production termination processes. Many variables affect the process such as wire and terminal quality, machine repeatability, setup ...
The TE Connectivity anvil crimper is a significant ...
Description:
The TE Connectivity anvil crimper is a significant contributor to the overall crimp termination process. The visual inspection of the product can be used to check for gross failures such as tool breakage or tooling deformation that occurred as a result of a machine crash. Continuous monitoring of production helps ...
DYNA-CRIMP heavy duty hydraulic crimping heads that form ...
Description:
DYNA-CRIMP heavy duty hydraulic crimping heads that form part of a hydraulic crimp tooling system. These hydraulic crimping heads are rated for use with 8,200 psi pump units and are used with the DYNA-CRIMP hydraulic hand pump (stock number 864-6998) or the DYNA-CRIMP hydraulic power unit. Hose assemblies are also ...