TE Connectivity, AMPOMATIC Anvil

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity Crimp Tooling Spare Parts

Spare parts for a range of crimp tools. For details please see table.

Specifications
Attribute Value
Type Anvil
Series AMPOMATIC
Available to back order for despatch 18/11/2020
Price Each
£ 149.95
(exc. VAT)
£ 179.94
(inc. VAT)
Units
Per unit
1 +
£149.95
Related Products
Quality, cost, and throughput are associated with specific ...
Description:
Quality, cost, and throughput are associated with specific measurements and linked to process variables. Crimp height, pull test values, leads per hour, and crimp symmetry are some of the measures used to monitor production termination processes. Many variables affect the process such as wire and terminal quality, machine repeatability, setup ...
One of the major design goals of the ...
Description:
One of the major design goals of the Ocean Applicator Series was increased flexibility. By giving the applicator the ability to flex between different terminator configurations it allows customers to quickly adapt their applicators to whatever configuration is needed. All parts to reconfigure the applicator are included and attachable to ...
The SMB Buccaneer is designed for applications requiring ...
Description:
The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and instrumentation/telemetry equipment. Sealing caps Crimp Tool for SMB cable termination. ...
TETRA-CRIMP premium grade hand crimping tool for crimping ...
Description:
TETRA-CRIMP premium grade hand crimping tool for crimping PIDG and PLASTI-GRIP insulated terminals on to wire. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator ...