TE Connectivity Crimp Die, SOLISTRAND Crimp Terminals and Splices

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
COO (Country of Origin): TW
Product Details

TE Connectivity 'U' Die Crimping Nests and Indenters

A range of 'U' die crimping nests and indenters for use with a range of hydraulic crimping heads and hydraulic hand crimping tools. These 'U' die crimping nests and indenters conform to 'U' Die Industry Standard. Each die assembly consists of a nest and an indenter (order separately).

TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling

Specifications
Attribute Value
Crimp Connector Type SOLISTRAND Crimp Terminals and Splices
Maximum Wire Size AWG 4/0AWG
Available to back order for despatch 14/01/2020
Price Each
£ 318.54
(exc. VAT)
£ 382.25
(inc. VAT)
Units
Per unit
1 +
£318.54
Related Products
A range of crimp dies for the Pressmaster ...
Description:
A range of crimp dies for the Pressmaster MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.
TETRA-CRIMP premium grade hand crimping tool for crimping ...
Description:
TETRA-CRIMP premium grade hand crimping tool for crimping PIDG and PLASTI-GRIP insulated terminals on to wire. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator ...
SDE die assemblies for use with commercial grade ...
Description:
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
A range of CERTI-CRIMP II crimp tool head ...
Description:
A range of CERTI-CRIMP II crimp tool head assemblies. These CERTI-CRIMP II crimp tool head assemblies are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Features of these CERTI CRIMP II crimp head assemblies include contact locators, support and wire ...