- RS Stock No.:
- 136-2961
- Mfr. Part No.:
- 01050001010
- Brand:
- SES
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-2961
- Mfr. Part No.:
- 01050001010
- Brand:
- SES
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Insulation cover
Soft PVC
Temperature range: -25°C to +75°C
Minimum order: 100 pcs
Temperature range: -25°C to +75°C
Minimum order: 100 pcs
For Faston tabs and Faston plugs
Specifications
Attribute | Value |
---|---|
Body Material | PVC |
Length | 25mm |
Colour | Black |