Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Ring Terminals
Nichifu, TMEV Insulated Ring Terminal, #6 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
RS Stock No.:
490-3846
Mfr. Part No.:
HC TMEV2-3.5-BLUE
Brand:
Nichifu
Image representative of range
View all Ring Terminals
Discontinued product
RS Stock No.:
490-3846
Mfr. Part No.:
HC TMEV2-3.5-BLUE
Brand:
Nichifu
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Insulated Crimp Terminal, Round Type
Standards
JIS, UL, CSA
Attribute
Value
Series
TMEV
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
0.09in
Outer Ring Diameter
0.177in
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
#6
Colour
Blue
Contact Material
Copper
Thickness
0.033in
Overall Length
0.783in