Nichifu, TMEV Insulated Ring Terminal, #6 Stud Size, 0.3mm² to 1.65mm² Wire Size, Red
- RS Stock No.:
- 490-3795
- Mfr. Part No.:
- HC TMEV1.25-3.5-RED
- Brand:
- Nichifu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-3795
- Mfr. Part No.:
- HC TMEV1.25-3.5-RED
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | TMEV | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Outer Ring Diameter | 0.142in | |
| Inner Ring Diameter | 0.67in | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | #6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Thickness | 0.03in | |
| Overall Length | 0.74in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series TMEV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Outer Ring Diameter 0.142in | ||
Inner Ring Diameter 0.67in | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size #6 | ||
Colour Red | ||
Contact Material Copper | ||
Thickness 0.03in | ||
Overall Length 0.74in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Insulated Crimp Terminal, Round Type
Halogen-free materials release no harmful gases or dioxins when burned
No lead or other heavy metals; no elution of harmful materials
Can be easily sorted from vinyl chloride via specific gravity, improving recyclability
No lead or other heavy metals; no elution of harmful materials
Can be easily sorted from vinyl chloride via specific gravity, improving recyclability
