Nichifu, R38 Uninsulated Ring Terminal, 3/8in Stud Size, 26.6mm² to 42.4mm² Wire Size

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-3593
Mfr. Part No.:
HC R38-10
Brand:
Nichifu
Find similar products by selecting one or more attributes.
Select all

Brand

Nichifu

Series

R38

Insulation

Uninsulated

Outer Ring Diameter

0.866in

Minimum Wire Size mm²

26.6mm²

Maximum Wire Size mm²

42.4mm²

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

3/8in

Contact Material

Copper

Thickness

0.072in

Overall Length

1.665in

RoHS Status: Not Applicable

COO (Country of Origin):
JP