Nichifu, R2 Uninsulated Ring Terminal, 5/16in Stud Size, 1mm² to 2.6mm² Wire Size
- RS Stock No.:
- 490-3341
- Mfr. Part No.:
- HC R2-8
- Brand:
- Nichifu
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-3341
- Mfr. Part No.:
- HC R2-8
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | R2 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.472in | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 5/16in | |
| Contact Material | Copper | |
| Thickness | 0.032in | |
| Overall Length | 0.846in | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series R2 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.472in | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 5/16in | ||
Contact Material Copper | ||
Thickness 0.032in | ||
Overall Length 0.846in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
