Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-1378
Mfr. Part No.:
BU-L0-375
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Insulation

Uninsulated

Inner Ring Diameter

10.4mm

Maximum Wire Size AWG

1/0AWG

Stud Size

9.525mm

Contact Material

Copper

Thickness

2.41mm

Overall Length

46.5mm

COO (Country of Origin):
CN
Heavy Duty, Solid Copper Cable Lug. Crimp or Solder to 1/0 AWG cable and mounts over 3/8″ stud.