TE Connectivity FASTON Uninsulated Female Crimp Receptacle, 3.7 (Section E-E) mm, 3.8 (Section G-G) mm Tab Size, 0.5mm²
- RS Stock No.:
- 164-9199
- Mfr. Part No.:
- 2178423-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-9199
- Mfr. Part No.:
- 2178423-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Wire Size mm² | 0.5mm² | |
| Series | FASTON | |
| Gender | Female | |
| Maximum Wire Size mm² | 1.3mm² | |
| Tab Size | 3.7 (Section E-E) mm, 3.8 (Section G-G) mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Steel | |
| Contact Plating | Pre-Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Wire Size mm² 0.5mm² | ||
Series FASTON | ||
Gender Female | ||
Maximum Wire Size mm² 1.3mm² | ||
Tab Size 3.7 (Section E-E) mm, 3.8 (Section G-G) mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Steel | ||
Contact Plating Pre-Nickel | ||
- COO (Country of Origin):
- IT
