- RS Stock No.:
- 548-8225
- Mfr. Part No.:
- T1559-01
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 548-8225
- Mfr. Part No.:
- T1559-01
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
Product Details
Turned Brass PCB Linking Pins
Designed for linking tracks on opposite sides of PCBs, avoiding the need for plated through holes or wire links
Supplied in boxes of 1000 as strips of 50 pins
Rapid application to PCBs, stripboards or Eurocards is possible by inserting a pin into a hole, then snapping off the remainder of the strip before moving on to the next hole. When all pins are inserted into the board, both sides should be soldered
Manufactured from brass to BS249, tin - lead plated for optimum soderability
Dimensions: Length 3.48mm; Hole diameter 0.84mm
Supplied in boxes of 1000 as strips of 50 pins
Rapid application to PCBs, stripboards or Eurocards is possible by inserting a pin into a hole, then snapping off the remainder of the strip before moving on to the next hole. When all pins are inserted into the board, both sides should be soldered
Manufactured from brass to BS249, tin - lead plated for optimum soderability
Dimensions: Length 3.48mm; Hole diameter 0.84mm
Specifications
Attribute | Value |
---|---|
Termination Method | Solder |