Phoenix Contact Insulated, Tin Crimp Pin Connector 16AWG, 1.5mm Pin Diameter, 6.8mm Pin Length, Black
- RS Stock No.:
- 610-256
- Mfr. Part No.:
- 1705494
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£81.53
(exc. VAT)
£97.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £81.53 | £0.815 |
*price indicative
- RS Stock No.:
- 610-256
- Mfr. Part No.:
- 1705494
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Insulation | Insulated | |
Insulation Material | Polyamide | |
Maximum Wire Size AWG | 16AWG | |
Pin Diameter | 1.5mm | |
Pin Length | 6.8mm | |
Colour | Black | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Maximum Wire Size AWG 16AWG | ||
Pin Diameter 1.5mm | ||
Pin Length 6.8mm | ||
Colour Black | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Pin strip connector is designed for efficient and reliable connection in various applications. Featuring a nominal cross-section of 1.5 mm² and constructed from high-temperature resistant plastic, this component is optimised for wave and reflow soldering processes. The black colour and robust design ensure compatibility while maintaining functionality across diverse environments. It supports a nominal current of 12 A and a rated voltage of 320 V, making it suitable for a variety of electrical systems. With its linear pinning layout and space-efficient design, this product offers both versatility and ease of integration into your projects.
Complies with WEEE/RoHS directives for environmental standards
Designed to provide a robust connection in various industrial applications
Compact dimensions facilitate integration into tight spaces
Optimised for compatibility with the COMBICON connection system
Designed to provide a robust connection in various industrial applications
Compact dimensions facilitate integration into tight spaces
Optimised for compatibility with the COMBICON connection system