Phoenix Contact Insulated, Tin Crimp Pin Connector 16AWG, 1.2mm Pin Diameter, 6.6mm Pin Length, Black
- RS Stock No.:
- 607-136
- Mfr. Part No.:
- 1737077
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£130.45
(exc. VAT)
£156.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £130.45 | £2.609 |
*price indicative
- RS Stock No.:
- 607-136
- Mfr. Part No.:
- 1737077
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Maximum Wire Size AWG | 16AWG | |
| Pin Diameter | 1.2mm | |
| Pin Length | 6.6mm | |
| Colour | Black | |
| Contact Plating | Tin | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Maximum Wire Size AWG 16AWG | ||
Pin Diameter 1.2mm | ||
Pin Length 6.6mm | ||
Colour Black | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Pin strip connector is designed for seamless integration in various electronic applications, offering reliable performance and enhanced connectivity. With its robust construction, it is ideal for demanding environments where durability and precision are paramount. The pin strip features a nominal cross-section of 1.5 mm² and supports nominal currents up to 8 A, depending on the plug used. The connector's sleek design allows for easy mounting via THR soldering or wave soldering, making it suitable for both manual and automated assembly processes. Additionally, its excellent thermal resistance ensures optimal performance during high-temperature operations, while compliance with international standards guarantees safety and reliability in every application.
Suitable for both manual and automated assembly processes
Excellent thermal resistance for high-temperature operations
Complies with international safety and quality standards
Excellent thermal resistance for high-temperature operations
Complies with international safety and quality standards
