TE Connectivity Positive Lock .250 Mk I Uninsulated Crimp Flag Terminal, 6.35 x 0.81mm Tab Size, 0.5mm² to 1.5mm²
- RS Stock No.:
- 669-2860
- Mfr. Part No.:
- 926820-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.13
(exc. VAT)
£0.16
(inc. VAT)
- RS Stock No.:
- 669-2860
- Mfr. Part No.:
- 926820-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Positive Lock .250 Mk I | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Tab Size | 6.35 x 0.81mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Positive Lock .250 Mk I | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Tab Size 6.35 x 0.81mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 15AWG | ||
Contact Material Phosphor Bronze | ||

