Molex Female Crimp Terminal, Crimp or Compression Termination, 22AWG Min, 18AWG Max
- RS Stock No.:
- 896-7425
- Mfr. Part No.:
- 50654-1001
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-7425
- Mfr. Part No.:
- 50654-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | 68508-0811 Housing | |
| Minimum Wire Size mm² | 0.3mm² | |
| Termination Method | Crimp or Compression | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Nickel Silicon | |
| Series Number | 50654 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With 68508-0811 Housing | ||
Minimum Wire Size mm² 0.3mm² | ||
Termination Method Crimp or Compression | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Nickel Silicon | ||
Series Number 50654 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- KR


