Hirose DF62 Series Male Crimp Terminal Contact, 30AWG Max
- RS Stock No.:
- 873-5492
- Mfr. Part No.:
- DF62-EP30PCFA
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 873-5492
- Mfr. Part No.:
- DF62-EP30PCFA
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| For Use With | DF62B and DF62P Connector Housings | |
| Series | DF62 | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.05mm² | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Maximum Current | 1A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
For Use With DF62B and DF62P Connector Housings | ||
Series DF62 | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.05mm² | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Contact Resistance 30mΩ | ||
Maximum Current 1A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
Hirose 2mm DF62 Series Crimp Contacts
A range of crimp plug and socket contacts for use in the DF62 series plug and socket housings. These crimp plug and socket contacts are available with gold or tin plating and in wire size ranges 22 AWG, 24-28 AWG and 30 AWG.
Hand crimp tools are also available, see stock number 867-0846 for crimping 22 AWG contacts, stock number 867-0840 for crimping 24 to 28 AWG contacts and stock number 867-0859 for crimping AWG 30 contacts.
