Hirose DF62 Series Female Crimp Terminal Contact, 28AWG Min, 24AWG Max
- RS Stock No.:
- 873-5448
- Mfr. Part No.:
- DF62-2428SCFA
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 873-5448
- Mfr. Part No.:
- DF62-2428SCFA
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| For Use With | DF62B and DF62C Connector Housings | |
| Series | DF62 | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With DF62B and DF62C Connector Housings | ||
Series DF62 | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 30mΩ | ||
Maximum Current 2A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
