TE Connectivity AMP Series Female Crimp Terminal, 16AWG Min, 14AWG Max
- RS Stock No.:
- 865-7121
- Mfr. Part No.:
- 530518-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 865-7121
- Mfr. Part No.:
- 530518-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | AMP | |
| Minimum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Bright Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series AMP | ||
Minimum Wire Size mm² 1.25mm² | ||
Maximum Wire Size mm² 2mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Bright Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- US
