TE Connectivity LOUVERTAC Series Male Crimp Terminal, 8AWG Max
- RS Stock No.:
- 865-6737
- Mfr. Part No.:
- 194189-7
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-6737
- Mfr. Part No.:
- 194189-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | LOUVERTAC | |
| Termination Method | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Tellurium Copper | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series LOUVERTAC | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Material Tellurium Copper | ||
Maximum Wire Size AWG 8AWG | ||
- COO (Country of Origin):
- US
