TE Connectivity Type III+ Series Male Crimp Terminal, 18AWG Min, 14AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-4144
Mfr. Part No.:
1-66597-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

For Use With

CPC, M Series and Metrimate Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.8mm²

Termination Method

Crimp

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

18AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Copper Nickel Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

RoHS Status: Not Applicable

COO (Country of Origin):
US