TE Connectivity ELCON Drawer Series Male Crimp Terminal, 24AWG Min, 20AWG Max
- RS Stock No.:
- 865-4135
- Mfr. Part No.:
- 1650283-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10000 units)*
£4,740.00
(exc. VAT)
£5,690.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10000 + | £0.474 | £4,740.00 |
*price indicative
- RS Stock No.:
- 865-4135
- Mfr. Part No.:
- 1650283-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Elcon Drawer Connector Housing | |
| Series | ELCON Drawer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Elcon Drawer Connector Housing | ||
Series ELCON Drawer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
