TE Connectivity Twin Leaf Series Female Crimp Terminal
- RS Stock No.:
- 863-8300
- Mfr. Part No.:
- 583854-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-8300
- Mfr. Part No.:
- 583854-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Series | Twin Leaf | |
Termination Method | Crimp | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series Twin Leaf | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Non Compliant
- COO (Country of Origin):
- US
Crimp Snap Twin Leaf Contact
TE Connectivity Crimp Snap Twin Leaf Connectors